1623283-1

Heilind Number:AMP1623283-1
Manufacturer:TE Connectivity
Manufacturer Number:1623283-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 75R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623283-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623283-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 75R resistor. Measuring 0805 in size, this high-quality component boasts a power rating of .125 W, making it ideal for various applications. With a resistance of 75 Ω and a rated voltage of 150 V, it ensures reliable performance. Its surface mount design and solder termination type allow for easy installation. Crafted with thick film technology and offering a tolerance of 1%, this general-purpose resistor guarantees precision in your circuitry. RoHS compliant and compact in size, it's a must-have for any electronics enthusiast or professional. Elevate your designs with the Surface Mount Resistors collection.