| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623289-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623289-1 |
1623289-1
Specifications
Detailed Description
Enhance your electronic projects with the CRG0805 1% 820R resistor. Measuring at 0805 size, this surface mount component offers a power rating of .125 W, making it ideal for various applications. With a resistance of 820 Ω and a rated voltage of 150 V, it ensures reliable performance. The solder termination type simplifies installation, while its compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. RoHS compliant and featuring a thick film element, this general purpose resistor guarantees both quality and environmental responsibility. Upgrade your circuit designs with this essential component.

