1623291-1

Heilind Number:AMP1623291-1
Manufacturer:TE Connectivity
Manufacturer Number:1623291-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 82R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623291-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:82 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623291-1

Detailed Description

Easily integrate the CRG0805 1% 82R into your electronic projects for reliable performance. This surface mount resistor, with a size code of 0805, offers a power rating of .125 W and a resistance of 82 Ω, making it suitable for a range of applications. Featuring solder termination and rated for 150 V, it ensures secure connectivity and durability. The compact dimensions of 2 x 1.25 x .55 mm and the general-purpose thick film design make it versatile for various circuit designs. With a 1% tolerance and RoHS compliance, you can trust in its precision and environmental responsibility. Trust in this essential component for your surface mount resistor needs.