1623292-1

Heilind Number:AMP1623292-1
Manufacturer:TE Connectivity
Manufacturer Number:1623292-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 8K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623292-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:8.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623292-1

Detailed Description

Enhance your circuitry with the CRG0805 1% 8.2 KΩ Surface Mount Resistor, designed for high performance in a compact 0805 package. With a power rating of .125 W and a rated voltage of 150 V, this general purpose resistor is ideal for a wide range of applications. Featuring a thick film element and solder termination, it ensures reliable connectivity and durability. Measuring just 2 x 1.25 x .55 mm, it's perfect for space-constrained designs. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. Upgrade your electronic projects with this essential component.