| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623401-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 0 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 0% |
| Number of Terminations: | 2 |
| SKU: | AMP1623401-1 |
1623401-1
Specifications
Detailed Description
Enhance your electronic projects with the CRG0805 ZEROHM resistor, a high-quality component that offers reliable performance. With a power rating of 0.125 W and a rated voltage of 150 V, this surface mount resistor is designed for general purpose use. Its compact 0805 size and solder termination make it easy to integrate into your circuit board. Manufactured with a thick film element and boasting a tolerance of 0%, it ensures precise and stable resistance. RoHS compliant and measuring just 2 x 1.25 x 0.55 mm, this resistor is both environmentally friendly and space-efficient. Upgrade your designs with the CRG0805 for optimal functionality.

