1623403-1

Heilind Number:AMP1623403-1
Manufacturer:TE Connectivity
Manufacturer Number:1623403-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 1% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623403-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623403-1

Detailed Description

Enhance your circuitry with the CRG1206 1% 100R resistor. This compact 1206-sized component boasts a power rating of .25 W, ensuring reliable performance. Its solder termination type simplifies installation, while its 100 Ω resistance and 200 V rated voltage make it suitable for a variety of applications. With a surface mount design and dimensions of 3.1 x 1.55 x .55 mm, it's easy to integrate into your project. This general purpose resistor, featuring a thick film element with 1% tolerance, guarantees precision in signal processing. RoHS compliant for environmental responsibility, it's an essential addition to your electronic components collection.