1623419-1

Heilind Number:AMP1623419-1
Manufacturer:TE Connectivity
Manufacturer Number:1623419-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 1% 12R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623419-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623419-1

Detailed Description

Enhance circuit performance with our CRG1206 1% 12R resistor, designed for precision and reliability. With a power rating of .25 W and a resistance of 12 Ω, it ensures stable operation in various applications. This surface mount resistor, featuring a compact 1206 size code and solder termination type, is easy to install on PCBs. The thick film element construction guarantees durability, while the 1% tolerance and 200 V rated voltage offer accurate and safe operation. RoHS compliant and ideal for general purpose use, this component is a vital addition to any electronics project. Trust in its quality for consistent and efficient performance.