| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623427-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623427-1 |
1623427-1
Specifications
Detailed Description
Enhance your electronic projects with the CRG1206 1% 150Ω resistor. This compact 1206-size component boasts a power rating of .25 W, making it suitable for a variety of applications. With surface mount termination and a rated voltage of 200 V, it ensures reliable performance in your circuit. The thick film element design, combined with a tolerance of 1%, guarantees precision in resistance value. Measuring 3.1 x 1.55 x .55 mm, it's easy to integrate into your designs. RoHS compliant and offering two solder terminations, this general purpose resistor from our Surface Mount Resistors collection is a must-have for any electronics enthusiast.

