1623429-1

Heilind Number:AMP1623429-1
Manufacturer:TE Connectivity
Manufacturer Number:1623429-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 1% 15R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623429-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623429-1

Detailed Description

Enhance circuit performance with our CRG1206 1% 15R surface mount resistor. With a power rating of .25 W and a resistance of 15 Ω, this general purpose resistor ensures reliable operation in a variety of electronic applications. The 1206 size code and solder termination make it easy to install, while its compact dimensions of 3.1 x 1.55 x .55 mm save valuable board space. Rated for up to 200 V, it provides ample protection against voltage fluctuations. Built with thick film technology and featuring a tolerance of 1%, this resistor guarantees precise and stable performance. RoHS compliant and suitable for lead-free soldering, it meets the highest standards of environmental responsibility. Trust in our Surface Mount Resistors for superior quality and performance in your designs.