1623440-1

Heilind Number:AMP1623440-1
Manufacturer:TE Connectivity
Manufacturer Number:1623440-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 1% 1K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623440-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623440-1

Detailed Description

Enhance circuit performance with our CRG1206 1% 1K0 resistor. Designed for precision, it offers a resistance of 1 KΩ with a tolerance of 1%. The compact 1206 size and surface mount termination make it ideal for space-constrained applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance. RoHS compliant, it meets environmental standards. Trust in its thick film element technology for durable and stable operation. Explore the full range of Surface Mount Resistors for your general purpose needs.