1623446-1

Heilind Number:AMP1623446-1
Manufacturer:TE Connectivity
Manufacturer Number:1623446-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 1% 1K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623446-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623446-1

Detailed Description

Enhance your circuitry with the CRG1206 1% 1K5, a top-quality surface mount resistor designed for optimal performance. This general-purpose component features a thick film element, allowing for precise and reliable resistance of 1.5 KΩ with a tolerance of 1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures efficient power management in a compact 1206 package. With two solder terminations, installation is a breeze, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your electronic projects with the CRG1206 for unparalleled quality and durability.