| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623526-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 4.99 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623526-1 |
1623526-1
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our CRG1206 1% 4K99 resistor. Measuring at a compact 1206 size with a power rating of .25 W, this surface mount component offers seamless integration and optimal performance in various electronic applications. With a resistance of 4.99 KΩ and a rated voltage of 200 V, it ensures consistent and accurate signal control. Crafted with a thick film element and solder termination type, it guarantees durability and secure connection. Compliant with RoHS standards, it is an eco-conscious choice for your projects. Upgrade your designs with this essential component, perfect for general purpose resistor needs.

