| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163007-5 |
| Housing Material: | Nylon |
| Pitch: | .358 in, 9.1 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Operating Voltage: | 250 VAC, 250 VDC |
| Housing Type: | Receptacle |
| SKU: | AMP163007-5 |
163007-5
Specifications
Detailed Description
This terminal housing, crafted from durable nylon in a sleek black hue, offers a reliable solution for organizing and connecting cables. With eight positions and a .358-inch pitch, it provides ample space for secure crimping. Designed for cable mount installation, it allows for convenient free-hanging placement. Operating at up to 250 volts AC/DC, it ensures efficient power transmission. RoHS compliant and featuring a receptacle housing type, this product guarantees both performance and environmental responsibility. Perfect for a variety of applications, it's an essential component for any connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180900 | FF 250 REC HSG 4P NYLON NAT | ![]() |
| TE Connectivity 2-34112-2 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 2-34115-2 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 2-35273-2 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 31897 | PIDG R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 34164 | TERMINAL,PG R 16-14 3/8 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() |


