| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1633711-5 |
| Product: | Spare & Wear Tooling |
| SKU: | AMP1633711-5 |
1633711-5
Specifications
Detailed Description
Enhance your tooling arsenal with this precision-engineered Anvil Comb, a must-have for efficient and accurate work in the metalworking industry. Crafted for durability and performance, this essential accessory is designed to seamlessly fit into your existing set of dies, punches, and tools. Manufactured by Spare & Wear Tooling, a trusted name in the industry, it guarantees top-notch quality and reliability. Its robust construction ensures long-lasting use, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your workmanship and achieve flawless results with this essential piece of equipment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-1478763-5 | METAL BACKSHELL 25 WAY 45 DE | ![]() |
| TE Connectivity 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
| TE Connectivity 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 208210-2 | METRIMATE SOCKET 19 POSN | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| TE Connectivity 413985-3 | PLUG ASSY,STR,SMB | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |
| TE Connectivity ATUM-40/13-0-STK | NB11242001 4FT/1.2M PER STICK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2151441-7 | ![]() |


