PT07E-18-11PY(023)

Heilind Number:AMP1648186-1
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07E-18-11PY(023)
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

292-10-01100=SA CONN,SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07E-18-11PY(023)
Mount Type:Cable Mount (Free-Hanging), Crimp
Pitch:15.24 mm, .15 in, .2 in, 3.81 mm, 5.08 mm, .6 in
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Contact Amperage:15 A, 200 A, 35 A, 5 A
Number of Positions:52
Termination Type:Crimp
GPL:G65
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:L481
Connector System:Wire to Wire
ECCN:EAR99
Wire Insulation Support:Without
Contact Retention:With
Contact Product Type:Contact
Part Aliases:292-10-01100 1648186-1
SKU:AMP1648186-1

Detailed Description

Enhance your power and signal connections with our Cable Mount (Free-Hanging) Crimp connectors. With a pitch of 5.08mm, they offer reliable performance in various applications. These sockets, accommodating contact amperages ranging from 5A to 200A, ensure efficient power transmission. Featuring 52 positions, they provide ample connectivity options. Operating at temperatures from -40°C to 105°C, these connectors are durable and suitable for demanding environments. With compliance to RoHS standards, you can trust in their quality and environmental responsibility. Perfect for data and device applications, these connectors, terminated to wire and cable, are essential for your connectivity needs.