PT07E-18-30PW

Heilind Number:AMP1648601-1
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07E-18-30PW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

296-22-01100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07E-18-30PW
Mount Type:Panel
Termination Method:Crimp
Voltage:1000 V AC, 1000 V DC
Contact Amperage:15 A, 200 A, 35 A, 5 A
Number of Positions:52
Housing Color:Black
Mount Orientation:Vertical
GPL:G65
Packaging:Bulk
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:L481
Connector System:Wire to Board
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Socket
Material Flammability Standard:UL 94V-0
Part Aliases:296-22-01100 1648601-1
SKU:AMP1648601-1

Detailed Description

Elevate your power and signal connections with this high-performance panel mount connector. Engineered for reliability, it boasts a crimp termination method and a robust housing that meets UL 94V-0 flammability standards. With a versatile voltage rating of 1000 V DC and 1000 V AC, it's suitable for a wide range of applications. Featuring 52 positions for optimal connectivity, this connector offers contact amperages ranging from 5A to 200A, catering to diverse power needs. Its black housing and vertical mount orientation ensure seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it's designed for durability in challenging environments. Perfect for data and device applications, this connector is RoHS compliant and ready for bulk packaging, making it a convenient and eco-friendly choice for your projects.