| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1650399-1 |
| Series: | ELCON Drawer |
| Mount Type: | Panel |
| GPL: | G65 |
| Packaging: | Loose Piece |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | H848 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 902-77-02113 1650399-1 |
| SKU: | AMP1650399-1 |
1650399-1
| Heilind Number: | AMP1650399-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1650399-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the ELCON Drawer series panel mount power connector. Designed for seamless integration, this accessory, part of the Data and Devices line, ensures reliable power transmission. With ROHS compliance and a standard glow wire rating, you can trust in its quality and safety. Perfect for various applications, it's a must-have component for any power system. Upgrade your setup with the ELCON Drawer today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||

