| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165429-1 |
| SKU: | AMP165429-1 |
165429-1
| Heilind Number: | AMP165429-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 165429-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SHUR PLUG REC.ASSY
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480285-0 | 10P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1658622-2 | 14 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 207486-5 | SIZE 23-16 RECEPT,CPC,W/SEAL | ![]() |
| TE Connectivity 208680-1 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| TE Connectivity 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 35112 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 35776 | TERMINAL,SOLIS R 16-14HD 5/16 | ![]() |
| TE Connectivity 42281-1 | Cut Strip - FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 66098-9 | III+ PIN,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity 66597-8 | III+ PIN,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 776434-2 | AS 16, 6P CAP ASSY, KEY 2 | ![]() |
| TE Connectivity DWP-125-1/4-2-STK | NB14872001 | ![]() |
| TE Connectivity VERSAFIT-1/16-0-SP | VERSAFIT-1/16-0-SP NB19914001 | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


