| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658540-1 |
| Series: | Crimp Snap |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 1658540-1 |
| SKU: | AMP1658540-1.P |
1658540-1
Specifications
Detailed Description
Enhance your connectivity with our high-quality Pin Contact Duplex Plate Strip HD-20, designed for seamless signal transmission in Crimp Snap applications. Crafted with precision, these male pins ensure reliable termination with a crimp method. Made of durable brass with a gold flash plating, they offer optimal conductivity and corrosion resistance. The 1.02mm (.04 in) pin diameter accommodates 24-28 AWG wires, making them versatile for various cable-to-cable connections. Compliant with RoHS standards, these contacts guarantee both performance and environmental responsibility. Elevate your electronic systems with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520932-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 641775-1 | 04P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


