| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658540-6 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Packaging: | Strip |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 1658540-6 |
| SKU: | AMP1658540-6 |
1658540-6
Specifications
Detailed Description
Enhance your connectivity with these plated pin contacts, designed for secure termination in #24-28 circuits. Featuring a durable brass construction with gold plating in the contact mating area, they ensure reliable signal transmission. With a crimp termination method and a pin diameter of 1.02mm (.04 in), these contacts are suitable for wire sizes ranging from 24-28 AWG. Operating efficiently in temperatures from -55 to 105°C (-67 to 221°F), they meet standard quality grades and RoHS compliance, making them ideal for various applications in the Cable-to-Cable connector system. The crimp snap-in housing and color code feature further facilitate easy installation. Upgrade your connectivity solutions with these high-performance pin contacts.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-9 | ![]() | |
| TE Connectivity 91285-1 | ![]() | |
| TE Connectivity 91503-1 | ![]() |


