| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658543-2 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 2 A |
| GPL: | 035 |
| Packaging: | Strip |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | .15 - .4 mm², 22 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .05 in, 1.01 - 1.27 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 1658543-2 |
| SKU: | AMP1658543-2 |
1658543-2
Specifications
Detailed Description
Enhance connectivity with our SOCKET CONT DUPL PLT STRIP HD-, designed for seamless signal transmission in various applications. Featuring a female gender and a durable phosphor bronze contact material, this crimp termination method ensures reliable performance. With a contact size of 20 and an amperage rating of 2A, it meets standard requirements for data and devices. Gold plating in the mating area and nickel underplating guarantee efficient conductivity, while tin plating on the PCB contact terminal offers optimal contact. Suitable for wire sizes ranging from 22 to 26 AWG, this connector is a versatile solution for cable-to-cable connections. Its compact design, operating temperature range of -55 to 105°C, and RoHS compliance make it ideal for diverse industrial needs. The color-coded housing and crimp snap-in retention type further simplify installation, providing a user-friendly experience. Upgrade your connectivity solutions with this high-quality contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 34541 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


