| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658544-3 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .15 - .4 mm², 22 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .05 in, 1.01 - 1.27 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 1658544-3 |
| SKU: | AMP1658544-3 |
1658544-3
Specifications
Detailed Description
This male pin connector is designed for secure signal transmission in electronic circuits. With a termination method of crimping, it ensures reliable connectivity for #22 wire gauges. The contact material is brass, plated with gold flash for enhanced conductivity. Operating efficiently in a wide temperature range from -55 to 105°C, it is suitable for various environments. Its compact design accommodates wire sizes ranging from 22 to 26 AWG, with insulation support for diameters between .04 to .05 inches. The connector, part of a Cable-to-Cable system, offers easy installation with a crimp snap-in retention type. RoHS compliant and featuring color coding, it meets international standards for quality and environmental safety. Ideal for use in industrial applications, this contact guarantees efficient and durable performance in D-Sub and D-Ribbon connector setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640415-1 | UMNL KEYING PLUG V2 NATL | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 174670-1 | KEYING PLUG MINI U-M-N-L | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 350536-2 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


