| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658622-9 |
| Series: | AMP-LATCH - NOVO |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.18 in, 55.37 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .295 in, 7.49 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658622-9 |
| SKU: | AMP1658622-9 |
1658622-9
Specifications
Detailed Description
Enhance your connectivity with our AMP-LATCH - NOVO Connector Assembly, meticulously crafted for optimal performance. This straight, low-profile receptacle features 40 gold-plated contacts for efficient signal transmission. Housing made of UL 94V-0 rated thermoplastic ensures safety and durability in various environments. With a 2.54mm pitch and through-hole solder termination, it offers secure attachment to ribbon cables. Meeting UL and CSA standards, this connector is suitable for data and devices applications, with a voltage rating of 250V AC. Operating temperature ranging from -65 to 105°C (-85 to 221°F) guarantees reliable functionality. Perfect for wire-to-board setups, its black housing and vertical mount orientation provide versatility in design. Trust in the quality and precision of this connector for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-746610-9 | 40 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1658612-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-5 | 24 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 2-320560-1 | Cut Strip - TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-146257-1 | 02 MODII HDR DRST B/A .100CL LF | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 747275-1 | 037 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 770103-1 | 15P .093 COMM P&S RECPT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


