| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658628-2 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .03 in, 8 mm |
| Number of Ports: | 2 |
| Number of Positions: | 40 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 2 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP1658628-2 |
1658628-2
| Heilind Number: | AMP1658628-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658628-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed data transmission with this compact PRESS FIT 2X1 REDUCED PROFILE connector. Featuring a through-hole press-fit termination method and a .8mm pitch, it ensures secure and reliable connectivity. With two ports and 40 positions, it's perfect for high-density applications. Operating seamlessly at up to 4 Gb/s, this SFP/SFP+/zSFP+ compatible cage assembly with integrated connector guarantees optimal performance. Its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various environments. ROHS compliant, it's a reliable choice for your connectivity needs.

