166309-2

Heilind Number:AMP166309-2
Manufacturer:TE Connectivity
Manufacturer Number:166309-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD-5 REC.CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 166309-2
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Connector and Contact Terminate To:Wire & Cable
Wire Size:20 - 24 AWG, .2 - .6 mm²
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:High
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.055 in, 1.4 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Gold Flash
Standards Met:UL E28476 CSA LR7189
Part Aliases:166309-2
SKU:AMP166309-2

Detailed Description

Enhance connectivity with the MOD-5 REC.CONTACT, a vital component in the AMPMODU IV/V series. This female socket contact, meeting UL E28476 and CSA LR7189 standards, ensures reliable performance in industrial settings. With a 3A amperage and 250VAC voltage rating, it accommodates high-power applications. Crafted from phosphor bronze with gold plating, it guarantees efficient signal transmission. Operating in a wide temperature range from -65 to 105°C, it withstands harsh environments. Designed for wire and cable termination via crimping, it accepts 20-24 AWG wire sizes. With 17500 units in a convenient reel packaging, it's ideal for large-scale projects. RoHS compliant and boasting high insulation resistance and dielectric withstand voltage, this contact is a top choice for secure and durable connectivity.