| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670144-3 |
| Amperage: | 11.75 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1670144-3 |
1670144-3
| Heilind Number: | AMP1670144-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1670144-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with the MCON 1.2 CB REC SRC AG terminal. This high-performance connector features a clean body design and reliable F-Crimp for secure wire attachment. With a wide operating temperature range of -40 to 150°C (-40 to 302°F) and RoHS compliance, it ensures durability and environmental friendliness. Tin-plated contacts guarantee optimal conductivity, while accommodating wire sizes ranging from 0.5 to 0.75mm². Its primary locking feature offers added security, making it a perfect choice for various automotive applications. Upgrade your connectivity with this essential component for automotive connectors and accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-0 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 1579007-8 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 2151068-1 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 2151068-2 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 2836155-1 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 7-2151068-7 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 7-2266373-7 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 2844610-1 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 5-2151068-1 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 5-2151068-2 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 2836155-2 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 3-1579028-2 | TE Connectivity 1670144-3 Application Tooling | ![]() |
| TE Connectivity 2368740-1 | TE Connectivity 1670144-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 967056-1 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1718350-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 03/05/2021 | P-20-020161 - Additional Manufacturing Source. The plating of the raw material used to fabricate the Silver MCON 1.2 Receptacle Contacts, currently plated in TE Germany (Woert Plant), will have an additional manufacturing source at supplier Leading Technologies, located in the United States of America. The affected stamping processes will remain in TE United States (Greensboro Plant). No Shipping Point Change. EMEA production continues to support EMEA demand.This is an extension of PCN P-20-019439 - Manufacturing location change of plating component manufacturing from TE Germany to TE United States. | Download | |||
| 10/31/2020 | P-20-019471 - Localization of tools and/or processes. Copied 1 die number 11-1940222 in Suzhou and ONLY supply AP (that is only asain-pacific) customer: So for AP customers, if they want to purchase the parts which was mentioned in this PCN, please note that these part numbers will be produced with location change from TE Europe to TE Suzhou. | Download | |||
| 10/30/2020 | P-20-019438 - Manufacturing Location Change. The plating of the raw material used to fabricate the Silver MCON 1.2 Receptacle Contacts, currently plated in TE Germany (Woert Plant), will be localized to TE United States (Greensboro Plant). The affected stamping processes will remain in TE United States (Greensboro Plant). No Shipping Point Change. EMEA production continues to support EMEA demand. | Download | |||
| 02/24/2020 | P-19-018148 - Product improvement.Capacity. As a result of our continuous strive for improving our delivery and meet our customers' demand needs, we hereby inform you of a new capacity die to support our customers. | Download | |||
| 01/20/2020 | P-19-018137 - Product Improvement. | Download | |||


