| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 167300-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 17500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 0-0167300-6 167300-6 |
| SKU: | AMP167300-6 |
167300-6
Specifications
Detailed Description
Enhance your connectivity with our MOD-4 REC.CONTACT, perfect for AMPMODU IV/V series applications. This female socket contact, meeting UL E28476 and CSA LR7189 standards, offers reliable performance with a 3A amperage and 250VAC voltage rating. Featuring Phosphor Bronze construction with gold plating, it ensures optimal conductivity and durability in industrial environments. The crimp termination method, compatible with 20-24 AWG wire sizes, guarantees secure and efficient installations. With a high insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 750V, this contact provides safety and stability. Each package includes 17,500 pieces, conveniently supplied on a reel for easy handling. RoHS compliant and suitable for a wide range of applications, this contact is the perfect choice for your connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266308-1 | ![]() | |
| TE Connectivity 2266308-2 | ![]() | |
| TE Connectivity 7-2266308-7 | ![]() | |
| TE Connectivity 843473-1 | ![]() | |
| TE Connectivity 843996-3 | ![]() |


