| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676480-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1676480-4 |
1676480-4
Specifications
Detailed Description
Elevate your circuitry with our CRG0402 1% 110K resistor, a high-quality component designed for precision performance. With a resistance of 110 KΩ and a power rating of .063 W, this surface-mount resistor is perfect for a wide range of applications. Its compact 0402 size and solder termination make installation a breeze, while its thick film element ensures reliability. Operating at a rated voltage of 50 V and boasting a tolerance of 1%, this general-purpose resistor guarantees accuracy in your electronic designs. RoHS compliant and measuring just 1 x .5 x .35 mm, it's an essential addition to any project requiring dependable resistance. Upgrade your technology with our Surface Mount Resistors today.

