1676480-9

Heilind Number:AMP1676480-9
Manufacturer:TE Connectivity
Manufacturer Number:1676480-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 12K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676480-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:12 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1676480-9

Detailed Description

Enhance your electronic projects with the CRG0402 1% 12K Surface Mount Resistor. This tiny yet powerful component, with a resistance of 12 KΩ and a power rating of .063 W, is perfect for precision applications. Its compact dimensions of 1 x .5 x .35 mm make it ideal for space-constrained designs. Featuring a thick film element type and solder termination, it guarantees reliable performance. With a tolerance of 1% and RoHS compliance, you can trust in its accuracy and environmental responsibility. Suitable for a wide range of general-purpose uses, this resistor is a must-have in your inventory. Upgrade your circuitry with the Surface Mount Resistors collection.