| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170063-2 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 16 - 20 AWG, .5 - 1.25 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP170063-2 |
170063-2
Specifications
Detailed Description
Enhance your wiring connections with our Cluster Pin Receptacle, designed for efficient crimp termination. Crafted to accommodate 16-20 AWG wire sizes (.5 - 1.25 mm²), this terminal splice ensures secure and reliable electrical contact. As a vital component of our Magnet Wire Terminals collection, it guarantees high performance and durability. Rest assured, our commitment to RoHS compliance reflects our dedication to sustainability. Explore this essential connector within our wide range of products, including Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs, and elevate your connectivity solutions today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 643067-5 | 05P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 926965-1 | STC REC 6.3 Contact SRC Sn | ![]() |


