| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170141-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.5 mm, .531 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170141-2 |
170141-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .187 Flag Receptacle, designed for secure attachment to 16-20 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity. With a convenient flag orientation and F-Crimp design, installation is quick and easy. Operating efficiently in temperatures ranging from -40 to 110°C, this receptacle is suitable for various environments. Its open barrel accepts wire insulation diameters of .11 to .17 inches, accommodating different wire types. Trust in this RoHS-compliant product for high-quality performance in your applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


