| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170205-2 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .039 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 170205-2 |
| SKU: | AMP170205-2 |
170205-2
Specifications
Detailed Description
Enhance your electrical connections with the E.I. Series Contact LP. This female socket, designed for cable mounting, offers reliable performance with a current rating of 2A and a voltage capacity of 250VAC. Crafted from durable phosphor bronze, it ensures longevity in various applications. With a contact type of socket and pre-tin plating, it guarantees secure signal transmission. Suitable for wire-to-wire and wire-to-board setups, this connector accommodates wire sizes ranging from 30 to 26 AWG. Operating efficiently in temperatures spanning -20 to 105°C (-4 to 221°F), it's a versatile component for your connectivity needs. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Whether used in industrial or commercial settings, the E.I. Series Contact LP, with its 1000-piece packaging, is a must-have for any project requiring reliable signal transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91556-1 | ![]() | |
| TE Connectivity 91562-1 | ![]() |


