| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170205-3 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .039 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 170205-3 |
| SKU: | AMP170205-3 |
170205-3
Specifications
Detailed Description
Enhance connectivity with the EIS CONTACT LP, a female socket designed for secure cable mounting in signal applications. Crafted with durable phosphor bronze contact material and gold plating in the mating area, it guarantees reliable performance even in demanding environments. With an amperage rating of 2A and a voltage capacity of 250VAC, this connector ensures efficient power transmission. Meeting RoHS compliance standards, it also prioritizes environmental responsibility. Its versatile wire-to-wire and wire-to-board connectivity options make it suitable for various electronic setups. Operating seamlessly in temperatures ranging from -20 to 105°C (-4 to 221°F), it's a dependable component for your connectivity needs. Packaged in quantities of 1000, it's ideal for bulk installations in industrial settings. Trust the EIS CONTACT LP for seamless and high-quality electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91556-1 | ![]() | |
| TE Connectivity 91562-1 | ![]() |


