| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170262-4 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Packaging: | Strip |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .12 - .5 mm², 26 - 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .043 - .075 in, 1.09 - 1.91 mm |
| Wire Contact Termination Area Plating Material: | Gold |
| Part Aliases: | 170262-4 |
| SKU: | AMP170262-4 |
170262-4
Specifications
Detailed Description
Enhance your electronic connections with our EIS Connector Forming solution. Designed for female gender applications, this cable mount connector ensures secure and reliable contact. Crafted with Phosphor Bronze contact material and gold plating, it guarantees optimal conductivity even in demanding environments. With an amperage rating of 2A and a voltage capacity of 250VAC, it's perfect for signal circuit applications. Operating efficiently in temperatures ranging from -20 to 105°C (-4 to 221°F), it's a versatile choice for various setups. Each package contains 10,000 units, making it ideal for large-scale projects. RoHS compliant and offering a high level of insulation resistance at 500 MΩ, it meets international standards for safety and quality. Suitable for wire sizes 26-20 AWG (.12-.5 mm²), with a wire-to-wire or wire-to-board connector system, it provides flexibility in installation. Trust in our EIS Connector Forming for seamless connectivity in your electronic systems.


