| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170263-2 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Packaging: | Strip |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .039 - .055 in, 1 - 1.4 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Part Aliases: | 170263-2 |
| SKU: | AMP170263-2 |
170263-2
Specifications
Detailed Description
Enhance signal connectivity with our E.I.S. CONTACT, a female socket contact designed for cable mount applications. Constructed with durable phosphor bronze, it ensures reliable performance with an amperage of 2A and voltage rating of 250VAC. Suitable for a wide range of circuit applications, this contact features pre-tin plating in the mating area, accommodating wire sizes from 30 to 26 AWG. With a high insulation resistance of 500 MΩ and a dielectric withstanding voltage of 750VAC, it guarantees optimal functionality in various operating environments. Compliant with RoHS standards, our E.I.S. CONTACT is ideal for use in Data and Devices applications, offering a secure and efficient wire-to-wire or wire-to-board connection solution. Each package includes 10,000 contacts, conveniently packaged in strips for easy handling. Elevate your connectivity experience with the reliability and performance of our E.I.S. CONTACT.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151084-1 | ![]() | |
| TE Connectivity 2151084-2 | ![]() | |
| TE Connectivity 7-2151084-7 | ![]() | |
| TE Connectivity 91556-1 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


