| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170263-3 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Packaging: | Strip |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .039 - .055 in, 1 - 1.4 mm |
| Wire Contact Termination Area Plating Material: | Gold |
| Part Aliases: | 170263-3 |
| SKU: | AMP170263-3 |
170263-3
Specifications
Detailed Description
Enhance your electrical connections with our EIS Connector Forming, designed for efficient signal transmission. This versatile connector, featuring a Socket contact type and Phosphor Bronze material, ensures reliable performance in a range of applications. With an amperage of 2A and voltage rating of 250VAC, it meets high standards of conductivity and safety. Ideal for wire-to-wire and wire-to-board setups, it accommodates cable mounting with ease. The gold-plated contact mating area guarantees optimal signal transfer, while the operating temperature range of -20 to 105°C (-4 to 221°F) ensures durability in various environments. With RoHS compliance and a package quantity of 10,000, this connector is a dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151084-1 | ![]() | |
| TE Connectivity 2151084-2 | ![]() | |
| TE Connectivity 7-2151084-7 | ![]() | |
| TE Connectivity 91556-1 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


