| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1703062-2 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 2000 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1703062-2 |
| SKU: | AMP1703062-2 |
1703062-2
Specifications
Detailed Description
Enhance your power and signal connections with our CAP, 2 CIRCUIT UNIVERSAL MATE-N-LOK connector. Designed for reliability, it meets CSA and UL standards for peace of mind. The blue housing, made of durable PA 6 material, features a panel mount with latches for secure installation. With a pitch of 6.35mm and a voltage rating of 600V AC, it's suitable for a wide range of applications. Each package contains 2000 pieces, ensuring you have an ample supply for your projects. Operating in temperatures ranging from -55 to 125°C, this connector is perfect for demanding environments. Its inline contact layout and crimp termination method make for easy and efficient wiring. Whether for appliances or other devices, this connector is a reliable choice. Additionally, it meets RoHS compliance, providing an environmentally friendly solution for your connectivity needs. Upgrade your systems with this high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 641963-3 | ![]() |


