| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1703810-1 |
| Color: | Yellow |
| Series: | HDSCS |
| Accessory Type: | Mounting Clips |
| Body Material: | PBT GF |
| Package Quantity: | 1000 |
| Number of Positions: | 4, 6 |
| GPL: | N73 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1703810-1 |
| SKU: | AMP1703810-1 |
1703810-1
Specifications
Detailed Description
Enhance connectivity in industrial and commercial transportation systems with this essential component. Designed for seamless integration, this yellow Slide Tab HSG Group B offers durability and reliability. Crafted from PBT GF material meeting UL 94V-0 standards, it ensures safety in operation. With a 6-position configuration, it facilitates efficient wire-to-wire connections. Operating flawlessly in a wide temperature range from -40 to 140 °C (-40 to 284 °F), it is suitable for diverse environments. Compliant with RoHS regulations, it upholds environmental responsibility. Included in a package of 1000, it is a valuable addition to automotive connector accessories. Elevate your connectivity solutions with this HDSCS series mounting clip.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703820-1 | 6POS,TAB 1.6X0.6,TAB HSG,ASSY, | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2022 | PCN-22-149410 - Alternative Material. E Connectivity is approving an alternative PBT-GF20 material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 04/17/2020 | P-20-018591 -Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Dinkelsbuehl (D) to TE Connectivity Tangier (MOR). | Download | |||


