| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170429-3 |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .12 - .5 mm², 18 - 20 AWG |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .043 - .075 in, 1.09 - 1.91 mm |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 170429-3 |
| SKU: | AMP170429-3 |
170429-3
Specifications
Detailed Description
Enhance your connectivity with the SERIE EI STIFTKONT male pin contact. Designed for seamless integration, this high-performance component features a durable phosphor bronze construction with gold plating in the contact mating area, ensuring reliable signal transmission. Suitable for cable mounting, it accommodates wire sizes ranging from .12 to .5 mm² (18-20 AWG), making it versatile for various applications. With an operating temperature range of -20 to 95 °C (-4 to 203 °F) and RoHS compliance, it meets stringent quality standards for performance and environmental responsibility. Perfect for wire-to-wire connections in data and devices, this contact is a crucial component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 724762-1 | ![]() | |
| TE Connectivity 91566-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2014 | P-13-009672 - Manufacturing location change. | Download | |||


