| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170430-2 |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .38 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .039 - .055 in, 1 - 1.4 mm |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 170430-2 |
| SKU: | AMP170430-2 |
170430-2
| Heilind Number: | AMP170430-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 170430-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our EI PIN LP, a male connector designed for seamless signal transmission. Featuring a cable mount for easy installation, this connector is crafted with durable phosphor bronze contact material for reliable performance. With a pre-tin plating, it ensures efficient conductivity, suitable for wire sizes ranging from 30 to 26 AWG. Operating flawlessly in temperatures from -20 to 95°C (-4 to 203°F), it meets RoHS compliance standards, making it an environmentally friendly choice. Ideal for wire-to-wire and wire-to-board applications, this connector, packaged in quantities of 1000, is a must-have for your electronic projects. Elevate your connectivity with the EI PIN LP.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 724762-1 | ![]() | |
| TE Connectivity 91566-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2014 | P-13-009672 - Manufacturing location change. | Download | |||


