| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171267-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .255 in, 6.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .238 in, 6.05 mm |
| Package Quantity: | 300 |
| Panel Thickness: | .031 - .064 in, .8 - 1.65 mm |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 25 mm |
| Panel Mount Type: | Locking Leg |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Contact Layout: | Matrix |
| Connector Length: | 19.8 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| Connector Width: | 19.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 171267-1 |
| SKU: | AMP171267-1 |
171267-1
Specifications
Detailed Description
Enhance power and signal connectivity with our Commercial MATE-N-LOK Circuit HSG Plug. This versatile connector, crafted from durable Nylon 6/6, features a three-row configuration for efficient panel mounting. With a crimp termination method and a pitch of 6.5mm (.255 in), it offers reliable performance for various applications. Meeting CSA and UL standards, it ensures safe operation at up to 250VAC. The natural housing color and compact design make it suitable for appliances and other devices. Each package includes 300 units, making it ideal for large-scale projects. Its operating temperature range and UL 94V-2 flammability standard compliance guarantee durability and safety. With a panel-mount feature and locking legs, installation is secure and hassle-free. Perfect for wire-to-wire connections, this housing is a must-have for efficient power and signal transmission in any setting.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480277-0 | ![]() | |
| TE Connectivity 171268-1 | ![]() |


