| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171631-1 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP171631-1 |
171631-1
| Heilind Number: | AMP171631-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171631-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminal connections with our E-J MK-2 070 TAB CONT. This high-quality connector features a robust design, providing a secure and efficient solution for your power needs. With a 6 A amperage rating and a tin contact plating, it ensures reliable conductivity even in challenging environments. The F-Crimp termination method, suitable for .2 - .5 mm² wire sizes, guarantees a durable and stable connection. Operating flawlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it's ideal for a wide range of applications. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity with this essential automotive component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 32945 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 66101-2 | III+ SKT,18-16,TIN-LEAD,LP | ![]() |
| TE Connectivity 66360-3 | III+ SKT,18-14,15AU/FL,LP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151249-1 | TE Connectivity 171631-1 Application Tooling | ![]() |
| TE Connectivity 7-2151249-7 | TE Connectivity 171631-1 Application Tooling | ![]() |
| TE Connectivity 7-2266654-7 | TE Connectivity 171631-1 Application Tooling | ![]() |
| TE Connectivity 91563-1 | TE Connectivity 171631-1 Application Tooling | ![]() |
| TE Connectivity 937313-1 | TE Connectivity 171631-1 Application Tooling | ![]() |
| TE Connectivity 2151249-2 | TE Connectivity 171631-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 171631-1 Application Tooling | ![]() |
| TE Connectivity 5-2151249-1 | TE Connectivity 171631-1 Application Tooling | ![]() |
| TE Connectivity 5-2151249-2 | TE Connectivity 171631-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2822352-1 | ![]() | |
| TE Connectivity 2822357-1 | ![]() | |
| TE Connectivity 171630-1 | ![]() | |
| TE Connectivity 1-172888-3 | ![]() | |
| TE Connectivity 2822352-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||


