| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717674-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .209 in, 5.3 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Row Spacing: | .177 in, 4.5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .968 in |
| Cable Exit Angle: | 180° |
| Height: | 22.45 mm, .883 in |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717674-1 |
| SKU: | AMP1717674-1 |
1717674-1
| Heilind Number: | AMP1717674-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1717674-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged CAP ASSY, featuring a 4P design and a robust bracket for secure installation. Part of the AMPSEAL 16 series, this housing is specifically crafted for male terminals, offering reliable performance in demanding environments. With two rows and a pitch of 5.3mm, it ensures efficient power delivery at up to 250VDC, all while maintaining IP67 ingress protection. Constructed from UL 94-HB rated PBT, it guarantees durability and safety, even in extreme temperatures ranging from -40 to 125°C. With its 180° cable exit angle and compact dimensions, it's perfect for space-constrained applications. Boasting terminal position assurance and integrated locking features, it provides peace of mind in every connection. In a striking red color, it's not only functional but visually distinctive. RoHS compliant and suitable for industrial and commercial transportation, the CAP ASSY is a must-have accessory for your automotive connector system. Elevate your setup with this high-quality component, designed for optimal performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1546105-5 | 5 POS 5.08MM LH PLUG BLCK | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 776495-1 | AS 16, 8P CAP ASSY, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/20/2021 | P-21-021245 - material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 01/01/2019 | P-18-016368 - Product Improvement. Packing method will be changed from placing one by one in PE bag to PE bag bulk packing. | Download | |||


