| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718758-1 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 22 - 24 AWG, .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1718758-1 |
1718758-1
| Heilind Number: | AMP1718758-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1718758-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminal connections with the MCON 1.2 LL TAB SWS SN. Designed for durability and performance, this connector features a locking lance for secure attachment and F-crimp technology for easy installation. With a tin contact plating and RoHS compliance, it ensures reliable conductivity while meeting environmental standards. Operating smoothly in temperatures ranging from -40 to 130°C (-40 to 266°F), it's suitable for a wide range of applications. Compatible with wire sizes of .35 mm² and 22-24 AWG, it's the perfect solution for your automotive connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | P-22-022770- Product improvement.Qualification of new die in TE Greensboro, NC, facility to increase capacity and ensure consistent supply of parts while localizing demand to America's region. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 04/14/2023 | P-23-024286 - Adding Alternate Manufacturing Source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 02/04/2022 | P-21-021872 - duplication of a stamping tool. we hereby inform you about the duplication of a stamping tool for TE component part "MCON 1.2 LL TAB SWS". Tool build at TE Woert and serial production at TE Speyer. | Download | |||
| 04/30/2021 | P-21-020551 - New coding on production tool. For China local customer requirement on localization TAB CONTACT 1.2 x 0.6MM, we add new coding (P/N: 1718758-1/1718762-1/2141864-1/2141868-1) on our production tool (11-1936200)in TE Suzhou plant for production to support Asia-Pacific market. For these new coding, they will shorten the L/T of delivery time and offer good service for Asia-Pacific market. | Download | |||

