| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718758-3 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 22 - 24 AWG, .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1718758-3 |
1718758-3
| Heilind Number: | AMP1718758-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1718758-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your vehicle's electrical connectivity with our MCON 1.2 LL TAB SWS AG terminals. Featuring a durable tin contact plating and a secure F-Crimp termination method, these terminals ensure reliable performance in demanding automotive environments. With an amperage rating of 10 A and compatibility with .35 mm² (22-24 AWG) wire sizes, they are ideal for a variety of applications. The locking lance and tab design provide added security, while their wide operating temperature range of -40 to 150°C (-40 to 302°F) ensures suitability for both standard and rugged vehicle operations. Perfect for automotive, truck, bus, and off-road use, these RoHS-compliant terminals are essential components for maintaining efficient electrical systems. Trust in our high-quality connectors to keep your vehicle running smoothly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151596-1 | TE Connectivity 1718758-3 Application Tooling | ![]() |
| TE Connectivity 2151596-2 | TE Connectivity 1718758-3 Application Tooling | ![]() |
| TE Connectivity 5-1579007-3 | TE Connectivity 1718758-3 Application Tooling | ![]() |
| TE Connectivity 7-2151596-7 | TE Connectivity 1718758-3 Application Tooling | ![]() |
| TE Connectivity 7-2266208-7 | TE Connectivity 1718758-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1718758-3 Application Tooling | ![]() |
| TE Connectivity 5-2151596-1 | TE Connectivity 1718758-3 Application Tooling | ![]() |
| TE Connectivity 5-2151596-2 | TE Connectivity 1718758-3 Application Tooling | ![]() |
| TE Connectivity 2837979-1 | TE Connectivity 1718758-3 Application Tooling | ![]() |
| TE Connectivity 2837979-2 | TE Connectivity 1718758-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1452665-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012578 - UPDATE TO PCN P-16-012526. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012526 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


