| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718762-1 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 16 - 18 AWG, 1 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1718762-1 |
1718762-1
| Heilind Number: | AMP1718762-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1718762-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive, truck, bus, and off-road applications with our MCON 1.2 LL TAB SWS SN terminal. Designed for reliable performance, this terminal features a tin-plated crimp contact for secure attachment, accommodating wire sizes ranging from 16 to 18 AWG. With an amperage of 10 A and an operating temperature range of -40 to 130°C (-40 to 266°F), it ensures optimal functionality even in demanding environments. The F-Crimp design and locking lance mechanism provide a sturdy and durable connection, meeting RoHS compliance standards for environmentally conscious applications. Upgrade your connectivity solutions with this essential automotive connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151480-1 | TE Connectivity 1718762-1 Application Tooling | ![]() |
| TE Connectivity 2151480-2 | TE Connectivity 1718762-1 Application Tooling | ![]() |
| TE Connectivity 3-1579028-8 | TE Connectivity 1718762-1 Application Tooling | ![]() |
| TE Connectivity 5-1579007-3 | TE Connectivity 1718762-1 Application Tooling | ![]() |
| TE Connectivity 5-1579018-6 | TE Connectivity 1718762-1 Application Tooling | ![]() |
| TE Connectivity 7-2151480-7 | TE Connectivity 1718762-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1718762-1 Application Tooling | ![]() |
| TE Connectivity 5-2151480-1 | TE Connectivity 1718762-1 Application Tooling | ![]() |
| TE Connectivity 5-2151480-2 | TE Connectivity 1718762-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 963142-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2014 | P-14-010078 - Product improvement.This PCN is addition to PCN E-12-003622, clarification of timeline for first parts Estimated first Ship Date for changed Parts : end of 2014 Mixed Shipment is possible. | Download | |||


