| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172130-7 |
| Housing Material: | Nylon |
| Pitch: | .236 in, 6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mating Retention Type: | Locking Lance |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172130-7 |
172130-7
| Heilind Number: | AMP172130-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172130-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal housing. Crafted from durable nylon in a vibrant yellow hue, it offers a secure environment for your cables. With a straight orientation and receptacle terminal type, it ensures a seamless fit for your components. Featuring a 6mm pitch and two positions, it's perfect for various applications. The mating retention type of locking lance guarantees stability, while the cable mount design allows for easy installation. This RoHS-compliant housing is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() |


