| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172334-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Panel Thickness: | .8 - 2 mm |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Insertion Force: | 11 kg |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 0-0172334-1 172334-1 |
| SKU: | AMP172334-1 |
172334-1
Specifications
Detailed Description
Discover the Mini UMNL Cap Housing, a compact solution for your connectivity needs. Designed for the Mini-Universal MATE-N-LOK series, this housing is CSA and UL certified for quality assurance. Constructed from durable Nylon 6/6, it offers reliable performance in various environments. With three rows and 15 positions, it provides ample connectivity options. Featuring a panel mount design with crimp termination, installation is quick and easy. The 4.2mm pitch and 600V AC/DC voltage rating make it suitable for power and signal applications. Its natural color and UL 94V-2 flammability standard compliance ensure safety and versatility. Packaged in a quantity of 500, it is ideal for both small and large-scale projects. Operating in a wide temperature range from -20 to 105°C, it guarantees performance consistency. Perfect for appliances and wire-to-wire connections, this housing is RoHS compliant and meets international quality standards, making it a reliable choice for your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 171638-1 | MINI U-M-N-L PIN CONT. L.P | ![]() |
| TE Connectivity 172342-1 | MINI UMNL PLUG HOUSING 15P | ![]() |
| TE Connectivity 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |


