| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172782-5 |
| Amperage: | 2.5 A, 4 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Pin |
| PCB Hole Diameter: | .031 in, .79 mm |
| Insulation Resistance: | 1000 MΩ |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Post Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 - .059 in, 1.4 - 1.5 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 2 µm |
| Part Aliases: | 172782-5 |
| SKU: | AMP172782-5 |
172782-5
| Heilind Number: | AMP172782-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172782-5 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Low Profile Mini Amp-In connector. Designed for efficiency, this connector features a cable mount for hassle-free installation. With a crimp termination method and brass contact material, it ensures reliable performance. Suitable for signal applications, it accommodates wire sizes ranging from 26 to 22 AWG. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. With RoHS compliance and a package quantity of 20,000, it is ideal for high-volume applications in appliances and beyond. Upgrade your connectivity solutions with this versatile connector.

