| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734098-4 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 12 V DC |
| Contact Type: | Socket |
| Package Quantity: | 50 |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 032 |
| Packaging: | Tube |
| Operating Temperature Range: | -31 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.27 in, 1.42 - 1.72 mm |
| Connector Height: | 15.27 mm, .6 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0680 |
| Connector System: | Wire to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Application Assembly Feature: | None |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734098-4 |
| SKU: | AMP1734098-4 |
1734098-4
Specifications
Detailed Description
Introducing the Champ050 40p A/P RCPT 25CL PB, a high-performance connector designed for seamless signal transmission in electrical applications. With a durable polyester housing and straight body orientation, this connector offers reliable connectivity in cable-mounted setups. Featuring gold flash contact plating and UL 94V-0 flammability standard compliance, it ensures optimal performance and safety. With 40 positions and a 1.27mm pitch, it's ideal for high-density PCB designs. Operating efficiently in a wide temperature range, from -31 to 185°F, this connector is suitable for various environments. RoHS compliant and with a 500V AC dielectric withstanding voltage, it meets international quality standards. Whether for industrial machinery or consumer electronics, the Champ050 connector guarantees seamless data and power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734099-4 | ![]() | |
| TE Connectivity 1734100-4 | ![]() |


